Part Details for DSF256Q3R0 by Illinois Capacitor Inc
Overview of DSF256Q3R0 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF256Q3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 25F +30%/-10% - 2.7WVDC - +85°C |
800 Partner Stock 358 Factory Stock |
|
$1.8200 / $2.2700 | Buy Now |
DISTI #
DSF256Q3R0
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.8800 | Buy Now |
|
Master Electronics | Supercapacitor - 25F +30%/-10% - 2.7WVDC - +85°C |
800 Partner Stock 358 Factory Stock |
|
$1.8200 / $2.2700 | Buy Now |