Part Details for DSF407Q3R0 by Illinois Capacitor Inc
Overview of DSF407Q3R0 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF407Q3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$13.5000 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 400F +30%/-10% - 2.7WVDC - +85°C | 176 Factory Stock |
|
$12.8100 / $16.9600 | Buy Now |
DISTI #
DSF407Q3R0
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 50 | 0 |
|
$12.4500 | Buy Now |
|
Master Electronics | Supercapacitor - 400F +30%/-10% - 2.7WVDC - +85°C | 176 Factory Stock |
|
$12.8100 / $16.9600 | Buy Now |