-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2000uH, 15%, 1 Element, 9151, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8068
|
Newark | Dsh Storage Choke 0.45A 2000Μh/Carton Box |Schurter DSH-22-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.9200 / $8.6400 | Buy Now |
DISTI #
486-3141-ND
|
DigiKey | FIXED IND 450MA 1.25 OHM TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0238 / $6.6800 | Buy Now |
DISTI #
DSH-22-0001
|
Avnet Americas | Choke, Common Mode, 2 mH, 450 mA - Boxed Product (Development Kits) (Alt: DSH-22-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$4.9032 / $5.7496 | Buy Now |
DISTI #
693-DSH-22-0001
|
Mouser Electronics | Power Inductors - Leaded DSH Storage choke 0.45A RoHS: Compliant | 85 |
|
$5.0200 / $6.8200 | Buy Now |
|
Future Electronics | Fixed Inductors DSH Storage choke 0.45A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks Container: Box | 0Box |
|
$4.9300 / $5.3300 | Buy Now |
|
Onlinecomponents.com | DSH STORAGE CHOKE 0.45A 2000µH RoHS: Compliant | 0 |
|
$5.2100 / $7.9100 | Buy Now |
DISTI #
000000000002270262
|
Sager | Power Inductors - Leaded DSH Storage choke 0.45A Min Qty: 100 | 0 |
|
$5.0900 / $5.5100 | Buy Now |
DISTI #
DSH-22-0001
|
Avnet Abacus | Choke, Common Mode, 2 mH, 450 mA (Alt: DSH-22-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSH STORAGE CHOKE 0.45A 2000µH RoHS: Compliant | 0 |
|
$5.2100 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSH-22-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSH-22-0001
Schurter Electronic Components
General Purpose Inductor, 2000uH, 15%, 1 Element, 9151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 9151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 2000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 0.45 A | |
Reference Standard | IEC | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |