Part Details for DSH-22-0008 by Schurter Electronic Components
Overview of DSH-22-0008 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for DSH-22-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8074
|
Newark | Dsh Storage Choke 6.3A 10Μh/Carton Box |Schurter DSH-22-0008 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $8.6400 | Buy Now |
DISTI #
486-5676-ND
|
DigiKey | FIXED IND 4.5A 8 MOHM TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
50 In Stock |
|
$3.8030 / $6.6800 | Buy Now |
DISTI #
DSH-22-0008
|
Avnet Americas | Choke, Common Mode, 10 uH, 4.5 A - Boxed Product (Development Kits) (Alt: DSH-22-0008) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$4.9032 / $5.7496 | Buy Now |
DISTI #
693-DSH-22-0008
|
Mouser Electronics | Power Inductors - Leaded DSH Storage choke 6.3A RoHS: Compliant | 0 |
|
$5.0200 / $6.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | DSH STORAGE CHOKE 6.3A 10µH RoHS: Compliant | 0 |
|
$5.2100 / $7.9100 | Buy Now |
DISTI #
000000000002270268
|
Sager | Power Inductors - Leaded DSH Storage choke 6.3A Min Qty: 100 | 0 |
|
$5.0900 / $5.5100 | Buy Now |
DISTI #
DSH-22-0008
|
Avnet Abacus | Choke, Common Mode, 10 uH, 4.5 A (Alt: DSH-22-0008) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSH STORAGE CHOKE 6.3A 10µH RoHS: Compliant | 0 |
|
$5.2100 / $7.9100 | Buy Now |
Part Details for DSH-22-0008
DSH-22-0008 CAD Models
DSH-22-0008 Part Data Attributes
|
DSH-22-0008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSH-22-0008
Schurter Electronic Components
General Purpose Inductor, 10uH, 15%, 1 Element, 9151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 9151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 4.5 A | |
Reference Standard | IEC | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |