Part Details for DSI30-08A by IXYS Corporation
Overview of DSI30-08A by IXYS Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSI30-08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K1103
|
Newark | Diode, Standard, 30A, 800V, To220Ab, Repetitive Peak Reverse Voltage:800V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.5V, Reverse Recovery Time:-, Forward Surge Current:300A, No. Of Pins:2Pins Rohs Compliant: Yes |Ixys Semiconductor DSI30-08A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$1.2100 / $2.7800 | Buy Now |
DISTI #
DSI30-08A-ND
|
DigiKey | DIODE GEN PURP 800V 30A TO220AC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2568 In Stock |
|
$1.1609 / $2.6800 | Buy Now |
DISTI #
747-DSI30-08A
|
Mouser Electronics | Rectifiers 30 Amps 800V RoHS: Compliant | 6887 |
|
$1.1400 / $2.5800 | Buy Now |
|
Future Electronics | DSI30 Series 800 Vrrm 30 A 1.45 Vf Rectifier Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1000 / $1.2100 | Buy Now |
|
Future Electronics | DSI30 Series 800 Vrrm 30 A 1.45 Vf Rectifier Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1800 / $1.2900 | Buy Now |
DISTI #
DSI30-08A
|
TTI | Rectifiers 30 Amps 800V Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$1.1200 / $1.6600 | Buy Now |
DISTI #
DSI30-08A
|
TME | Diode: rectifying, THT, 800V, 30A, tube, Ifsm: 255A, TO220AC, 160W Min Qty: 1 | 286 |
|
$1.4400 / $2.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 3110 |
|
$2.5192 / $2.5970 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 800V 30A TO263 | 1450 |
|
RFQ | |
DISTI #
1080094
|
element14 Asia-Pacific | DIODE, STANDARD, 30A, 800V, TO220AB RoHS: Compliant Min Qty: 1 Container: Each | 130 |
|
$1.4941 / $2.4482 | Buy Now |
Part Details for DSI30-08A
DSI30-08A CAD Models
DSI30-08A Part Data Attributes:
|
DSI30-08A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-08A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSI30-08A
This table gives cross-reference parts and alternative options found for DSI30-08A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI30-08A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSI30-08AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | Littelfuse Inc | DSI30-08A vs DSI30-08AS |