Part Details for DSI45-16A by IXYS Corporation
Overview of DSI45-16A by IXYS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DSI45-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8789
|
Newark | Diode, Standard, 48A, 1600V, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:48A, Diode Configuration:Single, Forward Voltage Max:1.18V, Reverse Recovery Time:-, Forward Surge Current:475A, Diode Case Style:To-247Ad Rohs Compliant: Yes |Ixys Semiconductor DSI45-16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$3.4700 / $5.1200 | Buy Now |
DISTI #
DSI45-16A-ND
|
DigiKey | DIODE GEN PURP 1.6KV 45A TO247AD Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3959 / $4.9200 | Buy Now |
DISTI #
747-DSI45-16A
|
Mouser Electronics | Rectifiers 45 Amps 1600V | 765 |
|
$2.3800 / $5.0200 | Buy Now |
|
Future Electronics | DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 30 Lead time: 21 Weeks Container: Tube | 20Tube |
|
$2.3300 / $2.5600 | Buy Now |
|
Future Electronics | DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.3300 / $2.5600 | Buy Now |
|
Future Electronics | DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.4800 / $2.7300 | Buy Now |
|
Future Electronics | DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.4800 / $2.6300 | Buy Now |
|
Future Electronics | DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.4800 / $2.8600 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
DSI45-16A
|
TTI | Rectifiers 45 Amps 1600V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.3200 / $2.5700 | Buy Now |
Part Details for DSI45-16A
DSI45-16A CAD Models
DSI45-16A Part Data Attributes
|
DSI45-16A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI45-16A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 48A, 1600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 441 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 48 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |