Part Details for DSM154Q030W075PB by Cornell Dubilier Electronics Inc
Overview of DSM154Q030W075PB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM154Q030W075PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5451
|
Newark | Super Cap/Ic |Cornell Dubilier DSM154Q030W075PB Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $18.4800 | Buy Now |
DISTI #
338-DSM154Q030W075PB-ND
|
DigiKey | 0.15F, 30V, 35X24.5X14.5MM STD M Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1040 / $22.1700 | Buy Now |
DISTI #
598-DSM154Q030W075PB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm RoHS: Compliant | 18 |
|
$16.1000 / $22.6200 | Buy Now |
DISTI #
DSM154Q030W075PB
|
TTI | Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.2600 / $20.0300 | Buy Now |
Part Details for DSM154Q030W075PB
DSM154Q030W075PB CAD Models
DSM154Q030W075PB Part Data Attributes:
|
DSM154Q030W075PB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DSM154Q030W075PB
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 30V, 30% +Tol, 10% -Tol, 150000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 150000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 24.5 mm | |
Length | 35 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Width | 14.5 mm |