Part Details for DSML-0630-12C by Delta Electronics Inc
Overview of DSML-0630-12C by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSML-0630-12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8166
|
Newark | Linear Solenoid, 12Vdc, 4W, Qc, Frame Type:C Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:-, Coil Voltage:12Vdc, Coil Resistance:38Ohm, Coil Power Continuous:4W, Product Range:Dsml Series Rohs Compliant: Yes |Delta Electronics DSML-0630-12C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$13.0800 / $14.1700 | Buy Now |
DISTI #
1144-1419-ND
|
DigiKey | SOLENOID LATCH PULL CONT 12V Min Qty: 1 Lead time: 32 Weeks Container: Box |
161 In Stock |
|
$10.6250 / $13.5800 | Buy Now |
DISTI #
108-DSML-0630-12C
|
Mouser Electronics | Solenoids & Actuators Solenoid, Permanent Magnet, Pulse, Duty Cycle 100%, 1/2" Stroke, 12VDC, 38ohm RoHS: Compliant | 0 |
|
$10.6300 | Order Now |