Part Details for DSNU-20-200-PPV-A (ALTERNATE: 19242) by Festo
Overview of DSNU-20-200-PPV-A (ALTERNATE: 19242) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSNU-20-200-PPV-A (ALTERNATE: 19242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990593
|
RS | Standard Cylinder, G 1/8 ports, M8 Rod Thread, 20mm Piston dia, 200mm Stroke | Festo DSNU-20-200-PPV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$104.6600 | Buy Now |