-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9346
|
Newark | Relay, 1No, 1Nc, 250Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Width:11Mmrohs Compliant: Yes |Panasonic DSP1-DC24V-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$4.2100 / $6.6200 | Buy Now |
DISTI #
255-2743-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2161 In Stock |
|
$4.0158 / $6.8800 | Buy Now |
DISTI #
DSP1-DC24V-F
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 24VDC 1.92KOhm Through Hole (Alt: DSP1-DC24V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6352 / $5.1884 | Buy Now |
DISTI #
769-DSP1-DC24V-F
|
Mouser Electronics | General Purpose Relays 8A 24V 1FORMA/1FORMB NON-LATCHING PCB RoHS: Compliant | 387 |
|
$4.3000 / $6.8800 | Buy Now |
DISTI #
V36:1790_10815835
|
Arrow Electronics | Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2404 | Americas - 290 |
|
$4.3680 / $5.5310 | Buy Now |
DISTI #
70158354
|
RS | Relay, Power, 12.5 mA (Nom.), 24 VDC (Nom.), 1000 Megohms (Min.) at 500 VDC | Panasonic Electronic Components DSP1-DC24V-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 371 |
|
$6.2600 / $6.8800 | Buy Now |
|
Future Electronics | DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 450Bulk |
|
$3.0500 / $3.2700 | Buy Now |
|
Future Electronics | DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.0500 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant |
2521 In Stock 4000 On Order |
|
$3.3600 / $4.2000 | Buy Now |
DISTI #
54272728
|
Verical | Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1111 | Americas - 2520 |
|
$4.4330 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP1-DC24V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1-DC24V-F
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | POLARIZED | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1920 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |