-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9347
|
Newark | Relay, 1No, 1Nc, 250Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:5Vdc, Contact Current:5A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DSP1-DC5V-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$4.3800 / $6.3700 | Buy Now |
DISTI #
255-2931-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1031 In Stock |
|
$5.0621 / $8.6800 | Buy Now |
DISTI #
DSP1-DC5V-F
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 5VDC 83Ohm Through Hole (Alt: DSP1-DC5V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6352 / $5.1884 | Buy Now |
DISTI #
769-DSP1-DC5V-F
|
Mouser Electronics | General Purpose Relays 8A 5V 1FORMA/1FORMB NON-LATCHING PCB RoHS: Compliant | 1805 |
|
$4.5400 / $6.3300 | Buy Now |
DISTI #
V99:2348_10815851
|
Arrow Electronics | Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 | Americas - 44 |
|
$4.8070 / $5.2280 | Buy Now |
DISTI #
70158541
|
RS | Relay, E-Mech, Power, SPST-NO, SPST-NC, Cur-Rtg 5A, Ctrl-V 5DC, Vol-Rtg 250/30AC/DC | Panasonic Electronic Components DSP1-DC5V-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 111 |
|
$6.3900 / $7.0200 | Buy Now |
|
Future Electronics | DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 5357Tray |
|
$3.0900 / $3.5400 | Buy Now |
|
Future Electronics | DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.0900 / $3.5400 | Buy Now |
DISTI #
79001545
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2350 | Americas - 2950 |
|
$3.1804 / $3.9055 | Buy Now |
DISTI #
63291367
|
Verical | Power Relay 5VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2224 | Americas - 44 |
|
$4.8070 / $5.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP1-DC5V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1-DC5V-F
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |