-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 10W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5709
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 10.1W, 670Ma, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10.1W, Output Voltage - Output 1:15Vdc, Output Current - Output 1:670Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DSP10-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$24.6500 / $28.3300 | Buy Now |
DISTI #
58M5263
|
Newark | Ac/Dc Din Rail Power Supply, Class Ii, Fixed, 90 V, 264 V, 10.1 W, 15 V, 670 Ma Rohs Compliant: Yes |Tdk-Lambda DSP10-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$23.9300 / $28.2300 | Buy Now |
DISTI #
285-1226-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 10W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
334 In Stock |
|
$24.7876 / $31.0500 | Buy Now |
DISTI #
967-DSP1015
|
Mouser Electronics | DIN Rail Power Supplies 10W 15V 0.67A DIN Rail 115-230VAC RoHS: Compliant | 115 |
|
$24.2100 / $29.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 0.67A 10.1W RoHS: Compliant |
16 In Stock |
|
$18.4500 / $29.0800 | Buy Now |
DISTI #
DSP10-15
|
TME | Power supply: switched-mode, for DIN rail, 10W, 15VDC, 670mA, 78% Min Qty: 1 | 16 |
|
$32.6100 / $35.6300 | Buy Now |
DISTI #
000000000005398595
|
Sager | DIN Rail Power Supplies 10W 15V 0.67A DIN Rail 115-230VAC Min Qty: 1 | 15 |
|
$23.8000 / $29.0800 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 0.67A 10.1W RoHS: Compliant |
16 In Stock |
|
$18.4500 / $29.0800 | Buy Now |
|
Perfect Parts Corporation | 370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP10-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP10-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 10W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10.1 W | |
Trim/Adjustable Output | NO |