Part Details for DSP1A-DC12V-R by Panasonic Electronic Components
Overview of DSP1A-DC12V-R by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1A-DC12V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4565
|
Newark | Dsp Relay |Panasonic DSP1A-DC12V-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.3600 | Buy Now |
DISTI #
DSP1A-DC12V-R-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1216 | Buy Now |
DISTI #
DSP1A-DC12V-R
|
Avnet Americas | Relay Power SPST-NO 250VAC 12VDCPC Pins Through Hole Carton/Case (Alt: DSP1A-DC12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.0832 / $4.6233 | Buy Now |
DISTI #
769-DSP1A-DC12V-R
|
Mouser Electronics | General Purpose Relays 1 Form A 12VDC 1 Form A 8A 250VAC RoHS: Compliant | 44 |
|
$4.9700 / $8.8900 | Buy Now |
DISTI #
74613600
|
RS | Energy Managment RelayDSP Relay | Panasonic Electronic Components DSP1A-DC12V-R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
152 In Stock |
|
$5.0700 / $9.9000 | Buy Now |
|
Quest Components | 40 |
|
$7.7848 / $12.6240 | Buy Now | |
DISTI #
DSP1A-DC12V-R
|
TTI | General Purpose Relays 1 Form A 12VDC 1 Form A 8A 250VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.9100 / $6.0600 | Buy Now |
DISTI #
DSP1A-DC12V-R
|
Avnet Americas | Relay Power SPST-NO 250VAC 12VDCPC Pins Through Hole Carton/Case (Alt: DSP1A-DC12V-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.0832 / $4.6233 | Buy Now |
Part Details for DSP1A-DC12V-R
DSP1A-DC12V-R CAD Models
DSP1A-DC12V-R Part Data Attributes:
|
DSP1A-DC12V-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1A-DC12V-R
Panasonic Electronic Components
Electromechanical Relay, SPST, Latched, 15.6VDC (Coil), 5A (Contact), 125VDC (Contact), Random, AC/DC Output
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@125VDC | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |