Part Details for DSP1N5D12 by Bel Fuse
Overview of DSP1N5D12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1N5D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP1N5D12
|
Avnet Abacus | Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP (Alt: DSP1N5D12) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for DSP1N5D12
DSP1N5D12 CAD Models
DSP1N5D12 Part Data Attributes
|
DSP1N5D12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DSP1N5D12
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | SIP-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DSP1N5D12
This table gives cross-reference parts and alternative options found for DSP1N5D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP1N5D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMA4815D | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | DSP1N5D12 vs NMA4815D |
MEA1D1505SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | DSP1N5D12 vs MEA1D1505SC |
M2405GD1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | DSP1N5D12 vs M2405GD1U-G |
MEA1D2409DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | DSP1N5D12 vs MEA1D2409DC |
M2409GS1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sangdest Microelectronics (Nanjing) Co Ltd | DSP1N5D12 vs M2409GS1U-G |
NMA4809D | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | DSP1N5D12 vs NMA4809D |
NMA2409D | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | DSP1N5D12 vs NMA2409D |
HPR1004C | DC-DC Unregulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Manufacturing Co Ltd | DSP1N5D12 vs HPR1004C |
MEA1D0509DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | DSP1N5D12 vs MEA1D0509DC |
M2405GD1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | DSP1N5D12 vs M2405GD1U |