Part Details for DSP30-15 (ALTERNATE: DSP3015) by TDK-Lambda Corporation
Overview of DSP30-15 (ALTERNATE: DSP3015) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP30-15 (ALTERNATE: DSP3015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70177186
|
RS | Power Supply, AC-DC, 15V, 2A, 90-264V In, Enclosed, DIN Rail, PFC,30W, DSP Series | TDK-Lambda DSP30-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 35 |
|
$45.0500 / $50.0500 | Buy Now |