-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SUP DIN RAIL 24V 31.2W 1.3A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP30-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.3A 31.2W - Bulk (Alt: DSP30-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 99 |
|
$57.6512 | Buy Now |
DISTI #
39M5717
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.3A 31.2W - Bulk (Alt: 39M5717) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 762 Partner Stock |
|
$39.2200 / $47.8100 | Buy Now |
DISTI #
77685158
|
Verical | AC/DC Power Supply Single-OUT 24V 1.3A 31.2W Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 66 |
|
$34.8688 / $58.8080 | Buy Now |
DISTI #
DSP30-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.3A 31.2W - Bulk (Alt: DSP30-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 99 |
|
$57.6512 | Buy Now |
DISTI #
39M5717
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.3A 31.2W - Bulk (Alt: 39M5717) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 762 Partner Stock |
|
$39.2200 / $47.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP30-24
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP30-24
TDK Corporation
PWR SUP DIN RAIL 24V 31.2W 1.3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X6 | |
Length | 53 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 31.2 W | |
Trim/Adjustable Output | YES | |
Width | 55.6 mm |