Part Details for DSP56321VF220 by Freescale Semiconductor
Overview of DSP56321VF220 by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP56321VF220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSP56321VF220-ND
|
DigiKey | DSP, 24-EXT BIT, 220MHZ, CMOS, P Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7103 In Stock |
|
$126.4300 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | 95 |
|
$96.3480 / $124.3200 | Buy Now | |
|
Rochester Electronics | Digital Signal Processor, 24-Ext Bit, 220MHz, CMOS, PBGA196 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7103 |
|
$108.5000 / $127.6400 | Buy Now |
|
Chip1Cloud | 24-Bit Digital Signal Processor | 45000 |
|
RFQ |
Part Details for DSP56321VF220
DSP56321VF220 CAD Models
DSP56321VF220 Part Data Attributes
|
DSP56321VF220
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56321VF220
Freescale Semiconductor
HIP7 56321 220MHZ DSP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MOLDED ARRAY PROCESS, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 220 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56321VF220
This table gives cross-reference parts and alternative options found for DSP56321VF220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56321VF220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56321VL220 | 24-BIT, 220MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56321VF220 vs DSP56321VL220 |
DSP56321VL220 | 24-BIT, 220MHz, OTHER DSP, PBGA196, LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56321VF220 vs DSP56321VL220 |
DSP56321VF220 | 24-BIT, 220MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56321VF220 vs DSP56321VF220 |