There are no models available for this part yet.
Overview of DSP60-15 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSP60-15 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M5720
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 4A 60W - Bulk (Alt: 39M5720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$52.8700 / $62.1100 | Buy Now | |
DISTI #
DSP60-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 4A 60W - Bulk (Alt: DSP60-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3925 | Buy Now | |
DISTI #
80555416
|
Verical | AC/DC Power Supply Single-OUT 15V 4A 60W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 18 |
|
$60.1120 / $70.9150 | Buy Now |
CAD Models for DSP60-15 by TDK Corporation
Part Data Attributes for DSP60-15 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
71 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, UL
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
Length
|
91 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Nom
|
15 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Total Power Output-Max
|
60 W
|
Width
|
55.6 mm
|
Related Parts for DSP60-15
-
DSP60-24Power Supply Modules
-
E101J1V3QE2Rocker Switches
-
CC3220MODSF12MOBRMicrocontrollers
-
CS5467-ISZOther Analog ICs
-
CMFD2004IRectifier Diodes
-
CLM-105-02-F-D-TRHeaders and Edge Type Connectors
-
E-L4957AD1.5TRLinear Regulator ICs
-
RK73H3ATTE6190FFixed Resistors
-
AD7266BCPZAnalog to Digital Converters