Part Details for DSPB56371AF150 by NXP Semiconductors
Overview of DSPB56371AF150 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPB56371AF150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1692
|
Newark | Ic, dsp,24-Bit, cmos, qfp,80Pin, plastic Rohs Compliant: Yes |Nxp DSPB56371AF150 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 | Buy Now |
DISTI #
2832-DSPB56371AF150-ND
|
DigiKey | IC DSP 24BIT 150MHZ 80-LQFP Min Qty: 25 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
509 In Stock |
|
$21.5200 | Buy Now |
DISTI #
DSPB56371AF150-ND
|
DigiKey | IC DSP 24BIT 150MHZ 80-LQFP Min Qty: 25 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$24.4447 | Buy Now |
DISTI #
DSPB56371AF150
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray - Trays (Alt: DSPB56371AF150) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$20.0075 / $23.0732 | Buy Now |
DISTI #
841-DSPB56371AF150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 150 MHZ VERSION DSPB371 RoHS: Compliant | 0 |
|
$24.4500 | Order Now |
|
Future Electronics | Digital Signal Processors & Controllers - DSP, DSC 150 MHZ VERSION DSPB371 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$21.1000 | Buy Now |
DISTI #
74489741
|
Verical | DSP Fixed-Point 24bit 150MHz 150MIPS 80-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2336 | Americas - 270 |
|
$22.0742 / $22.2984 | Buy Now |
DISTI #
DSPB56371AF150
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray - Trays (Alt: DSPB56371AF150) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$20.0075 / $23.0732 | Buy Now |
DISTI #
SMC-DSPB56371AF150
|
Sensible Micro Corporation | Ic Dsp 24Bit 150Mhz 80-Lqfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Trays | 75 |
|
$23.7360 / $28.1865 | RFQ |
DISTI #
SMC-DSPB56371AF150
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1505 Container: Trays | 51 |
|
$23.7360 / $28.1865 | RFQ |
Part Details for DSPB56371AF150
DSPB56371AF150 CAD Models
DSPB56371AF150 Part Data Attributes:
|
DSPB56371AF150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56371AF150
NXP Semiconductors
IC,DSP,24-BIT,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 24 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 86016 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |