Part Details for DSPB56374AFC by NXP Semiconductors
Overview of DSPB56374AFC by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for DSPB56374AFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1057
|
Newark | Ic, dsp,24-Bit, cmos, qfp,80Pin, plastic Rohs Compliant: Yes |Nxp DSPB56374AFC Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 | Buy Now |
DISTI #
2832-DSPB56374AFC-ND
|
DigiKey | IC DSP 24BIT 150MHZ 80-LQFP Min Qty: 30 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$17.5500 | Buy Now |
DISTI #
DSPB56374AFC-ND
|
DigiKey | IC DSP 24BIT 150MHZ 80-LQFP Min Qty: 30 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$18.0953 | Buy Now |
DISTI #
DSPB56374AFC
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray - Trays (Alt: DSPB56374AFC) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$14.8107 / $17.0801 | Buy Now |
DISTI #
841-DSPB56374AFC
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 56374 80LQFP AUTOMOTIVE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$15.9300 | Buy Now |
DISTI #
DSPB56374AFC
|
Avnet Silica | DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray (Alt: DSPB56374AFC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPB56374AFC
|
EBV Elektronik | DSP Fixed-Point 24-Bit 150MHz 150MIPS 80-Pin LQFP Tray (Alt: DSPB56374AFC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 300 |
|
$13.1600 | RFQ |
Part Details for DSPB56374AFC
DSPB56374AFC CAD Models
DSPB56374AFC Part Data Attributes:
|
DSPB56374AFC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56374AFC
NXP Semiconductors
0-BIT, 149.9MHz, OTHER DSP, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 149.9 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSPB56374AFC
This table gives cross-reference parts and alternative options found for DSPB56374AFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPB56374AFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPB56374AF | 0-BIT, 149.9MHz, OTHER DSP, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | Freescale Semiconductor | DSPB56374AFC vs DSPB56374AF |
DSPB56374AFC | 56374 80LQFP AUTOMOTIVE | Freescale Semiconductor | DSPB56374AFC vs DSPB56374AFC |