Part Details for DSPD56374AE by NXP Semiconductors
Overview of DSPD56374AE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPD56374AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPD56374AE
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 52-Pin LQFP Tray - Bulk (Alt: DSPD56374AE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 5600 |
|
RFQ |
Part Details for DSPD56374AE
DSPD56374AE CAD Models
DSPD56374AE Part Data Attributes
|
DSPD56374AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPD56374AE
NXP Semiconductors
IC,DSP,24-BIT,CMOS,QFP,52PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, QFP52,.47SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Bit Size | 24 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 52 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 12288 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |