Part Details for DSPIC30F1010-20E/MM by Microchip Technology Inc
Overview of DSPIC30F1010-20E/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F1010-20E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3870
|
Newark | 6Kb, Flash, 256Bytes-Ram, 30Mips, 21I/O, 16-Bit Family, nanowatt 28 Qfn-S 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC30F1010-20E/MM Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 | Buy Now |
DISTI #
DSPIC30F1010-20E/MM-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
35 In Stock |
|
$6.0100 | Buy Now |
DISTI #
DSPIC30F1010-20E/M
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC30F1010-20E/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.9600 / $6.0100 | Buy Now |
DISTI #
579-DSPIC30101020EMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 6KB 256bytes-RAM 30MIPS 21I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSPIC30F1010-20E/MM
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 20MIPS 6KB FLASH, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3500 / $6.0100 | Buy Now |
DISTI #
70540276
|
RS | 6KB, Flash, 256bytes-RAM, 30MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC30F1010-20E/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $7.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 | 0 |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 21 I/O - 6KB (2K x 24) FLASH - 256 x 8 RAM - 3 to 5.5V - 28-QFN-S (6x6). RoHS: Compliant | 0 |
|
$4.7400 / $9.8400 | Buy Now |
|
NAC | 6KB, Flash, 256bytes-RAM, 30MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$5.1600 / $6.2200 | Buy Now |
DISTI #
DSPIC30F1010-20E/MM
|
Avnet Silica | (Alt: DSPIC30F1010-20E/MM) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC30F1010-20E/MM
DSPIC30F1010-20E/MM CAD Models
DSPIC30F1010-20E/MM Part Data Attributes
|
DSPIC30F1010-20E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F1010-20E/MM
Microchip Technology Inc
DSPIC30F1010-20E/MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 193 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |