Part Details for DSPIC30F2010-20E/MMVAO by Microchip Technology Inc
Overview of DSPIC30F2010-20E/MMVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F2010-20E/MMVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F2010-20E/MMVAO
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 20MIPS 12 KB FLASH, Projected EOL: 2039-07-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9900 / $8.2400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC30F2010-20E/MMVAO
DSPIC30F2010-20E/MMVAO CAD Models
DSPIC30F2010-20E/MMVAO Part Data Attributes
|
DSPIC30F2010-20E/MMVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010-20E/MMVAO
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2010-20E/MMVAO
This table gives cross-reference parts and alternative options found for DSPIC30F2010-20E/MMVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010-20E/MMVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2010T-20E/MM022 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MM022 |
DSPIC30F2010-20E/MM | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010-20E/MM |
DSPIC30F2010T-20E/MM028 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MM028 |
DSPIC30F2010T-20I/MMVAO | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20I/MMVAO |
DSPIC30F2010-20I/MMVAO | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010-20I/MMVAO |
DSPIC30F2010T-20E/MM039 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MM039 |
DSPIC30F2010T-20E/MMVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MMVAO |
DSPIC30F2010T-20E/MMG | IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MMG |
DSPIC30F2010T-20E/MM036 | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MM036 |
DSPIC30F2010T-20E/MM | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2010-20E/MMVAO vs DSPIC30F2010T-20E/MM |