Part Details for DSPIC30F2020T-30I/MM by Microchip Technology Inc
Overview of DSPIC30F2020T-30I/MM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F2020T-30I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3884
|
Newark | 12Kb, Flash, 512Bytes-Ram, 30Mips, 21I/O, 16-Bit Family, nanowatt 28 Qfn-S 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC30F2020T-30I/MM Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6700 | Buy Now |
DISTI #
DSPIC30F2020T-30I/MMTR-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 8000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4100 | Buy Now |
DISTI #
DSPIC30F2020T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP T/R - Bulk (Alt: DSPIC30F2020T-30I/) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Container: Bulk | 0 |
|
$8.4100 / $10.1400 | Buy Now |
DISTI #
579-DSPIC302020T30IM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O RoHS: Compliant | 0 |
|
$8.4100 | Order Now |
DISTI #
DSPIC30F2020T-30I/MM
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 30MIPS 12KB FLASH, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3700 / $10.1400 | Buy Now |
DISTI #
70540319
|
RS | 12KB, Flash, 512bytes-RAM, 30MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC30F2020T-30I/MM RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $8.4400 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-S28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$8.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 30 MIPs - 21 I/O - 12KB (4K x 24) FLASH - 512 x 8 RAM - 3 to 5.5V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$8.1800 / $23.9900 | Buy Now |
DISTI #
DSPIC30F2020T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP T/R - Bulk (Alt: DSPIC30F2020T-30I/) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Container: Bulk | 0 |
|
$8.4100 / $10.1400 | Buy Now |
|
NAC | 12KB, Flash, 512bytes-RAM, 30MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$8.7300 / $10.5300 | Buy Now |
Part Details for DSPIC30F2020T-30I/MM
DSPIC30F2020T-30I/MM CAD Models
DSPIC30F2020T-30I/MM Part Data Attributes:
|
DSPIC30F2020T-30I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2020T-30I/MM
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |