-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7570
|
Newark | Dsc, 32Bit, 120Mhz, 24Kb, 5.5V, Tqfp-44, Product Range:Dspic30F Series, Core Frequency:120Mhz, Flash Memory Size:24Kb, No. Of I/O's:30I/O's, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V, Dsc Case Style:Tqfp, No. Rohs Compliant: Yes |Microchip DSPIC30F3011-30I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$6.0500 / $6.9200 | Buy Now |
DISTI #
DSPIC30F301130IPT-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4230 In Stock |
|
$5.8125 / $6.6500 | Buy Now |
DISTI #
DSPIC30F3011-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tube - Bulk (Alt: DSPIC30F3011-30I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.6500 | Buy Now |
DISTI #
579-DSPF301130IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Motor Control RoHS: Compliant | 586 |
|
$5.8200 / $6.6500 | Buy Now |
DISTI #
VBF:5286_06429148
|
Arrow Electronics | MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2126 | Americas - 10880 |
|
$5.9630 | Buy Now |
DISTI #
V99:2348_06429148
|
Arrow Electronics | MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 | Americas - 160 |
|
$6.2420 | Buy Now |
DISTI #
DSPIC30F3011-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44 LD 24KB FLASH 30 MIPS IND TEMP TQFP, Projected EOL: 2034-12-23 RoHS: Compliant pbFree: Yes |
399 Alternates Available |
|
$4.7900 / $6.6500 | Buy Now |
DISTI #
70045344
|
RS | DSPIC30F3011-30I/PT,16bit PIC Microcontroller,25MHz,24kb Flash,40-Pin TQFP | Microchip Technology Inc. DSPIC30F3011-30I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 800 |
|
$5.6500 / $6.6500 | Buy Now |
|
Future Electronics | dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 40-Pin PDIP - Tape&Reel RoHS: Compliant |
775 In Stock |
|
$5.5400 / $7.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F3011-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F3011-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |