Part Details for DSPIC30F4013-20E/P by Microchip Technology Inc
Overview of DSPIC30F4013-20E/P by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DSPIC30F4013-20E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3764
|
Newark | Ic, dsp,16-Bit, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F4013-20E/P Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $8.5900 | Buy Now |
DISTI #
DSPIC30F4013-20EP-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 40DIP Min Qty: 80 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3500 | Buy Now |
DISTI #
DSPIC30F4013-20E/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F4013-20E/P) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.6000 / $9.2000 | Buy Now |
DISTI #
DSPIC30F4013-20E/P
|
Avnet Americas | - Trays (Alt: DSPIC30F4013-20E/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.0900 / $8.5800 | Buy Now |
DISTI #
579-DS30F401320EP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40LD 20MIPS 48 KB RoHS: Compliant | 79 |
|
$8.2600 / $9.2000 | Buy Now |
DISTI #
DSPIC30F4013-20E/P
|
Microchip Technology Inc | 16 BIT MCU/DSP 40LD 20MIPS 48KB FLASH PB FREE, Projected EOL: 2034-12-15 RoHS: Compliant pbFree: Yes |
430 Alternates Available |
|
$6.6600 / $9.2000 | Buy Now |
DISTI #
70045354
|
RS | DSPIC30F4013-20E/P,16bit PIC Microcontroller,25MHz,48kb Flash,40-Pin PDIP | Microchip Technology Inc. DSPIC30F4013-20E/P RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3900 / $9.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$8.0800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 30 I/O - 48KB (16K x 24) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 40-PDIP. RoHS: Compliant | 0 |
|
$8.8600 / $12.9200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for DSPIC30F4013-20E/P
DSPIC30F4013-20E/P CAD Models
DSPIC30F4013-20E/P Part Data Attributes:
|
DSPIC30F4013-20E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4013-20E/P
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |