Part Details for DSPIC30F6010A-20E/PT by Microchip Technology Inc
Overview of DSPIC30F6010A-20E/PT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F6010A-20E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3792
|
Newark | Ic, dsp,16-Bit, cmos, tqfp,80Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F6010A-20E/PT Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 | Buy Now |
DISTI #
DSPIC30F6010A-20E/PT-ND
|
DigiKey | IC MCU 16BIT 144KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
284 In Stock |
|
$14.1750 / $16.1600 | Buy Now |
DISTI #
DSPIC30F6010A-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Bulk (Alt: DSPIC30F6010A-20E/) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Container: Bulk | 0 |
|
$13.3400 / $16.1600 | Buy Now |
DISTI #
579-DS306010A20EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 20MIPS 144 KB RoHS: Compliant | 0 |
|
$14.1800 | Order Now |
DISTI #
DSPIC30F6010A-20E/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 80LD 20 MIPS 144KB FLASH, PB FREE, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
119 Alternates Available |
|
$11.6800 / $16.1600 | Buy Now |
DISTI #
70452107
|
RS | 16 Bit MCU/DSP 20MIPS 144 KB FLASH80 TQFP 12x12x1mm TRAY | Microchip Technology Inc. DSPIC30F6010A-20E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0400 / $14.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 119 | 0 |
|
$14.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray RoHS: Compliant | 119 Factory Stock |
|
$14.5000 / $44.8400 | Buy Now |
DISTI #
DSPIC30F6010A-20E/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Bulk (Alt: DSPIC30F6010A-20E/) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Container: Bulk | 0 |
|
$13.3400 / $16.1600 | Buy Now |
DISTI #
30F6010A-20E/PT
|
TME | IC: dsPIC microcontroller, 144kB, 4kBEEPROM,8kBSRAM, TQFP80 Min Qty: 1 | 0 |
|
$15.6400 / $18.6500 | RFQ |
Part Details for DSPIC30F6010A-20E/PT
DSPIC30F6010A-20E/PT CAD Models
DSPIC30F6010A-20E/PT Part Data Attributes:
|
DSPIC30F6010A-20E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6010A-20E/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |