-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC30F601420IPF-ND
|
DigiKey | IC MCU 16BIT 144KB FLASH 80TQFP Min Qty: 450 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2102 | Buy Now |
DISTI #
DSPIC30F6014-20I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Bulk (Alt: DSPIC30F6014-20I/P) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2100 / $36.3900 | Buy Now |
DISTI #
DSPIC30F6014-20I/PF
|
Microchip Technology Inc | 16 bit DSC, 144k byte FLASH, 80 pin GP device., Projected EOL: 2034-05-10 RoHS: Compliant pbFree: Yes |
1350 Alternates Available |
|
$26.4400 / $36.3900 | Buy Now |
DISTI #
70470089
|
RS | DSPIC30F6014-20I/PF,16bit dsPIC Microcontroller,20MHz,144kb Flash,80-Pin TQFP | Microchip Technology Inc. DSPIC30F6014-20I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8400 / $28.0500 | RFQ |
|
Future Electronics | dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tube | 0Tube |
|
$32.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB RAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray RoHS: Compliant | 1350 Factory Stock |
|
$29.3200 / $85.8100 | Buy Now |
DISTI #
DSPIC30F6014-20I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray - Bulk (Alt: DSPIC30F6014-20I/P) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2100 / $36.3900 | Buy Now |
DISTI #
30F6014-20I/PF
|
TME | IC: dsPIC microcontroller, 144kB, 4kBEEPROM,8kBSRAM, TQFP80 Min Qty: 1 | 0 |
|
$31.9500 / $38.0900 | RFQ |
|
Ameya Holding Limited | dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | 450 |
|
RFQ | |
|
NAC | 16 Bit MCU/DSP 20MIPS 144 KB FLASH - Package: 80 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1080 |
|
$31.3200 / $36.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F6014-20I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F6014-20I/PF
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |