-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5932
|
Newark | Dsc, 16Bit, 128Kb, 3.6V, Tqfp-80, Product Range:-, Core Frequency:-, Flash Memory Size:128Kb, No. Of I/O S:69I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:80Pins, Rohs Compliant: Yes |Microchip DSPIC33CH128MP508-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$4.7600 / $5.7300 | Buy Now |
DISTI #
62AC0017
|
Newark | Dsc, 16Bit, 128Kb, 3.6V, Tqfp-80, Product Range:-, Core Frequency:-, Flash Memory Size:128Kb, No. Of I/O S:69I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Microchip DSPIC33CH128MP508-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 | Buy Now |
DISTI #
DSPIC33CH128MP508-I/PT-ND
|
DigiKey | IC MCU 16BIT 152KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
297 In Stock |
|
$4.5800 / $5.5100 | Buy Now |
DISTI #
DSPIC33CH128MP508-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 152KB Flash 3V to 3.6V 80-Pin TQFP Tray - Trays (Alt: DSPIC33CH128MP508-) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Container: Tray | 45 |
|
$4.5800 / $5.5100 | Buy Now |
DISTI #
579-33CH128MP508IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 80-Pin 128KB Flash RoHS: Compliant | 192 |
|
$4.3700 / $4.4200 | Buy Now |
DISTI #
V99:2348_21760804
|
Arrow Electronics | MCU 16-bit dsPIC 128KB Flash 3.3V 80-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1820 | Americas - 87 |
|
$1.2650 / $5.0033 | Buy Now |
DISTI #
DSPIC33CH128MP508-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN, 80-Pin 128KB Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2017 Alternates Available |
|
$3.9900 / $5.5100 | Buy Now |
|
Future Electronics | dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 119 Container: Tray | 50Tray |
|
$4.5000 | Buy Now |
|
Future Electronics | dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$4.5000 / $5.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray | 1904 Factory Stock |
|
$4.2400 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH128MP508-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP508-I/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP508-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP508-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP508T-I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH128MP508-I/PT vs DSPIC33CH128MP508T-I/PT |