Part Details for DSPIC33EP128GP504T-I/ML by Microchip Technology Inc
Overview of DSPIC33EP128GP504T-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128GP504T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9180
|
Newark | Dsc, 70Mhz, 128Kb, Qfn-Ep-44, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn-Ep, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP128GP504T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 | Buy Now |
DISTI #
DSPIC33EP128GP504T-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7300 | Buy Now |
DISTI #
DSPIC33EP128GP504T
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R - Tape and Reel (Alt: DSPIC33EP128GP504T) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.7300 / $4.4800 | Buy Now |
DISTI #
579-33EP128GP504TIML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
DISTI #
DSPIC33EP128GP504T-I/ML
|
Microchip Technology Inc | 70MIPS, DSP, 128KB Flash, 16KB RAM, CAN, OpAmps, PTG, 44-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2600 / $4.4800 | Buy Now |
DISTI #
70540436
|
RS | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP128GP504T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant | Alternative Product Available |
|
$3.5400 / $9.6900 | Buy Now |
|
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.8700 / $4.6600 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant | Alternative Product Available |
|
$3.5400 / $9.6900 | Buy Now |
Part Details for DSPIC33EP128GP504T-I/ML
DSPIC33EP128GP504T-I/ML CAD Models
DSPIC33EP128GP504T-I/ML Part Data Attributes
|
DSPIC33EP128GP504T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GP504T-I/ML
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GP504T-I/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP128GP504T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GP504T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GP504T-E/ML | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EP128GP504T-I/ML vs DSPIC33EP128GP504T-E/ML |
DSPIC33EP128GP504-E/ML | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EP128GP504T-I/ML vs DSPIC33EP128GP504-E/ML |