Part Details for DSPIC33EP128GS806-I/PT by Microchip Technology Inc
Overview of DSPIC33EP128GS806-I/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128GS806-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2641
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Tqfp, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:51I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip DSPIC33EP128GS806-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459 |
|
$6.3000 / $7.6000 | Buy Now |
DISTI #
23AC4294
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Tqfp, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:51I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, Msl:- Rohs Compliant: Yes |Microchip DSPIC33EP128GS806-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
DSPIC33EP128GS806-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
95 In Stock |
|
$6.0600 / $7.3100 | Buy Now |
DISTI #
DSPIC33EP128GS806-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 128KB Flash 3V to 3.6V 64-Pin TQFP Tray - Trays (Alt: DSPIC33EP128GS806-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.0600 / $7.3100 | Buy Now |
DISTI #
579-33EP128GS806IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN RoHS: Compliant | 475 |
|
$6.0600 / $7.3100 | Buy Now |
DISTI #
V99:2348_16646323
|
Arrow Electronics | MCU 16-bit dsPIC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 | Americas - 320 |
|
$6.9130 | Buy Now |
DISTI #
DSPIC33EP128GS806-I/PT
|
Microchip Technology Inc | 128KB flash, 70MIPS, DSC optimized for digital power applications with CAN, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3000 / $7.3100 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 4000Tray |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
800 On Order |
|
$5.5400 / $7.0500 | Buy Now |
DISTI #
69701087
|
Verical | MCU 16-bit dsPIC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 320 |
|
$6.9130 | Buy Now |
Part Details for DSPIC33EP128GS806-I/PT
DSPIC33EP128GS806-I/PT CAD Models
DSPIC33EP128GS806-I/PT Part Data Attributes
|
DSPIC33EP128GS806-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GS806-I/PT
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GS806-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP128GS806-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS806-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GS806T-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EP128GS806-I/PT vs DSPIC33EP128GS806T-E/PTVAO |