Datasheets
DSPIC33EP16GS504-E/PT by: Microchip Technology Inc

MICROCONTROLLER

Part Details for DSPIC33EP16GS504-E/PT by Microchip Technology Inc

Overview of DSPIC33EP16GS504-E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC33EP16GS504-E/PT

Part # Distributor Description Stock Price Buy
DISTI # 08X6210
Newark Dsc, 60Mhz, 16Kb, Tqfp-44, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:16Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP16GS504-E/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.0000
$4.0000 Buy Now
DISTI # DSPIC33EP16GS504-E/PT-ND
DigiKey IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 320 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 320 $3.8800
$3.8800 Buy Now
DISTI # DSPIC33EP16GS504-E
Avnet Americas MCCDSPIC33EP16GS504-E/PT - Trays (Alt: DSPIC33EP16GS504-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.6800
  • 25 $4.2900
  • 100 $3.8800
$3.8800 / $4.6800 Buy Now
DISTI # 579-33EP16GS504E/PT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant 0
  • 320 $3.8800
$3.8800 Order Now
DISTI # DSPIC33EP16GS504-E/PT
Microchip Technology Inc 16-bit DSC 16KB Flash, 2KB RAM, 44 Pin with SMPS peripherals, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1120

Alternates Available
  • 1 $4.6800
  • 25 $4.2900
  • 100 $3.8800
  • 1,000 $3.5800
  • 5,000 $3.4000
$3.4000 / $4.6800 Buy Now
DISTI # 70540580
RS 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP16GS504-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $5.6100
  • 800 $5.3300
  • 1,600 $5.0500
  • 3,200 $4.7700
$4.7700 / $5.6100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $4.1300
$4.1300 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant 1120 Factory Stock
  • 80 $5.9400
  • 160 $4.4600
  • 240 $4.1600
  • 320 $4.0700
$4.0700 / $5.9400 Buy Now
DISTI # DSPIC33EP16GS504-E
Avnet Americas MCCDSPIC33EP16GS504-E/PT - Trays (Alt: DSPIC33EP16GS504-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.6800
  • 25 $4.2900
  • 100 $3.8800
$3.8800 / $4.6800 Buy Now
DISTI # 33EP16GS504-E/PT
TME IC: dsPIC microcontroller, 16kB, 2kBSRAM, TQFP44, DSPIC, 0.8mm Min Qty: 1 0
  • 1 $4.8900
  • 5 $4.7300
  • 25 $4.4100
  • 100 $4.1000
$4.1000 / $4.8900 RFQ
Ameya Holding Limited TQFP 44/A°/16KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS 1120
RFQ
DISTI # DSPIC33EP16GS504-E
Avnet Americas MCCDSPIC33EP16GS504-E/PT - Trays (Alt: DSPIC33EP16GS504-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.6800
  • 25 $4.2900
  • 100 $3.8800
$3.8800 / $4.6800 Buy Now
NAC 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 960
  • 1 $4.8500
  • 100 $4.4000
  • 500 $4.1200
  • 1,000 $4.0200
$4.0200 / $4.8500 Buy Now
DISTI # DSPIC33EP16GS504-E/PT
Avnet Silica MCCDSPIC33EP16GS504-E/PT (Alt: DSPIC33EP16GS504-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # 3626220
Farnell DSC, 60MHZ, 16KB, TQFP-44 RoHS: Compliant Min Qty: 320 Lead time: 39 Weeks, 1 Days Container: Each 0
  • 320 $3.9176
$3.9176 Buy Now
Master Electronics MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant 1120 Factory Stock
  • 80 $5.9400
  • 160 $4.4600
  • 240 $4.1600
  • 320 $4.0700
$4.0700 / $5.9400 Buy Now

Part Details for DSPIC33EP16GS504-E/PT

DSPIC33EP16GS504-E/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP16GS504-E/PT Part Data Attributes

DSPIC33EP16GS504-E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP16GS504-E/PT Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EP16GS504-E/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP16GS504-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS504-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24EP512GP204T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS504-E/PT vs PIC24EP512GP204T-I/ML
DSPIC33EP32GS504T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP32GS504T-E/ML
DSPIC33EP32GP504T-H/ML Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP32GP504T-H/ML
PIC24EP32GP204T-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP16GS504-E/PT vs PIC24EP32GP204T-I/PT
DSPIC33EP32GP504-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP32GP504-I/PT
PIC24EP512GP206T-I/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS504-E/PT vs PIC24EP512GP206T-I/MR
DSPIC33EP32GS504T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP32GS504T-I/ML
DSPIC33EP128GS806T-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP128GS806T-E/PTVAO
DSPIC33EP512GP504T-E/TL MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP512GP504T-E/TL
DSPIC33EP32MC502-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP16GS504-E/PT vs DSPIC33EP32MC502-E/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP16GS504-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP16GS504-E/PT by Microchip Technology Inc

  • Please alert me when DSPIC33EP16GS504-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EP16GS504-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP16GS504-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EP16GS504-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP16GS504-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP16GS504-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: