Part Details for DSPIC33EP16GS504-I/PT by Microchip Technology Inc
Overview of DSPIC33EP16GS504-I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP16GS504-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6212
|
Newark | Dsc, 16Bit, 16Kb, 140Mhz, 3.6V, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:16Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC33EP16GS504-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
DSPIC33EP16GS504-I/PT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
314 In Stock |
|
$4.2500 | Buy Now |
DISTI #
DSPIC33EP16GS504-I
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 16KB Flash 3V to 3.6V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP16GS504-I) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5300 / $4.2500 | Buy Now |
DISTI #
579-33EP16GS504I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap RoHS: Compliant | 318 |
|
$3.5300 / $3.9100 | Buy Now |
DISTI #
DSPIC33EP16GS504-I/PT
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 44 Pin with SMPS peripherals, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5710 Alternates Available |
|
$3.0800 / $4.2500 | Buy Now |
DISTI #
70540582
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP16GS504-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Future Electronics | dsPIC33EP Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller -TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant | 5760 Factory Stock |
|
$3.7200 / $5.4200 | Buy Now |
DISTI #
DSPIC33EP16GS504-I
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 16KB Flash 3V to 3.6V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP16GS504-I) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5300 / $4.2500 | Buy Now |
DISTI #
33EP16GS504-I/PT
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, TQFP44, DSPIC, 0.8mm Min Qty: 1 | 160 |
|
$3.8100 / $4.3200 | Buy Now |
Part Details for DSPIC33EP16GS504-I/PT
DSPIC33EP16GS504-I/PT CAD Models
DSPIC33EP16GS504-I/PT Part Data Attributes
|
DSPIC33EP16GS504-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS504-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS504-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS504-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS504-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP16GS504-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS504-I/PT vs DSPIC33EP16GS504-E/PT |