Datasheets
DSPIC33EP32GS504-E/ML by: Microchip Technology Inc

MICROCONTROLLER

Part Details for DSPIC33EP32GS504-E/ML by Microchip Technology Inc

Overview of DSPIC33EP32GS504-E/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC33EP32GS504-E/ML

Part # Distributor Description Stock Price Buy
DISTI # 08X6219
Newark Dsc, 60Mhz, 32Kb, Qfn-Ep-44, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:32Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP32GS504-E/ML Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.7500
$4.7500 Buy Now
DISTI # DSPIC33EP32GS504-E/ML-ND
DigiKey IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 180 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 180 $4.6101
$4.6101 Buy Now
DISTI # DSPIC33EP32GS504-E
Avnet Americas QFN 32KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP32GS504-E) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.5700
  • 25 $5.1100
  • 100 $4.6100
$4.6100 / $5.5700 Buy Now
DISTI # 579-33EP32GS504E/ML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant 0
  • 1 $5.5700
  • 25 $5.1100
  • 90 $4.6100
$4.6100 / $5.5700 Order Now
DISTI # DSPIC33EP32GS504-E/ML
Microchip Technology Inc 16-bit DSC 32KB Flash, 4KB RAM, 44 Pin with SMPS peripherals, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1350

Alternates Available
  • 1 $5.5700
  • 25 $5.1100
  • 100 $4.6100
  • 1,000 $4.2500
  • 5,000 $4.0500
$4.0500 / $5.5700 Buy Now
DISTI # 70540700
RS 32KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP32GS504-E/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 180 $6.6800
  • 900 $6.3500
  • 1,800 $6.0100
  • 3,600 $5.6800
$5.6800 / $6.6800 RFQ
Future Electronics 16-bit DSC 32KB Flash, 4KB RAM, 44 Pin with SMPS peripherals RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tube 0
Tube
  • 45 $5.0100
  • 135 $4.8700
  • 225 $4.8100
  • 450 $4.7200
  • 900 $4.5900
$4.5900 / $5.0100 Buy Now
Future Electronics 16-bit DSC 32KB Flash, 4KB RAM, 44 Pin with SMPS peripherals RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Container: Tube 0
Tube
  • 45 $5.0100
  • 135 $4.8700
  • 225 $4.8100
  • 450 $4.7200
  • 900 $4.5900
$4.5900 / $5.0100 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant 1350 Factory Stock
  • 45 $7.1000
  • 90 $5.3300
  • 135 $4.9700
  • 180 $4.8700
$4.8700 / $7.1000 Buy Now
DISTI # DSPIC33EP32GS504-E
Avnet Americas QFN 32KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP32GS504-E) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.5700
  • 25 $5.1100
  • 100 $4.6100
$4.6100 / $5.5700 Buy Now
DISTI # 33EP32GS504-E/ML
TME IC: dsPIC microcontroller, 32kB, 4kBSRAM, QFN44, DSPIC, 0.65mm Min Qty: 1 0
  • 1 $5.8500
  • 5 $5.6600
  • 25 $5.2800
  • 90 $4.9100
$4.9100 / $5.8500 RFQ
Ameya Holding Limited   1350
RFQ
DISTI # DSPIC33EP32GS504-E
Avnet Americas QFN 32KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP32GS504-E) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.5700
  • 25 $5.1100
  • 100 $4.6100
$4.6100 / $5.5700 Buy Now
NAC 32KB flash, 70MIPS, DSC optimized for digital power applications - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 1080
  • 1 $5.7900
  • 100 $5.2500
  • 500 $4.9200
  • 1,000 $4.8000
$4.8000 / $5.7900 Buy Now
DISTI # DSPIC33EP32GS504-E/ML
Avnet Silica QFN 32KB flash, 70MIPS, DSC optimized for digital power applications (Alt: DSPIC33EP32GS504-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # 3626393
Farnell DSC, 60MHZ, 32KB, QFN-EP-44 RoHS: Compliant Min Qty: 180 Lead time: 39 Weeks, 1 Days Container: Each 0
  • 180 $4.6330
$4.6330 Buy Now
Master Electronics MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant 1350 Factory Stock
  • 45 $7.1000
  • 90 $5.3300
  • 135 $4.9700
  • 180 $4.8700
$4.8700 / $7.1000 Buy Now

Part Details for DSPIC33EP32GS504-E/ML

DSPIC33EP32GS504-E/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP32GS504-E/ML Part Data Attributes

DSPIC33EP32GS504-E/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP32GS504-E/ML Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 1
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.31SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EP32GS504-E/ML

This table gives cross-reference parts and alternative options found for DSPIC33EP32GS504-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS504-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EP32GS504T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32GS504T-E/ML
DSPIC33EP32GS504T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32GS504T-I/ML
Part Number Description Manufacturer Compare
PIC24EP512GP204T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs PIC24EP512GP204T-I/ML
DSPIC33EP32GS504T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32GS504T-E/ML
DSPIC33EP32GP504T-H/ML Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32GP504T-H/ML
PIC24EP32GP204T-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP32GS504-E/ML vs PIC24EP32GP204T-I/PT
DSPIC33EP32GP504-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32GP504-I/PT
PIC24EP512GP206T-I/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs PIC24EP512GP206T-I/MR
DSPIC33EP32GS504T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32GS504T-I/ML
DSPIC33EP128GS806T-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP128GS806T-E/PTVAO
DSPIC33EP512GP504T-E/TL MICROCONTROLLER Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP512GP504T-E/TL
DSPIC33EP32MC502-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP32GS504-E/ML vs DSPIC33EP32MC502-E/SS

DSPIC33EP32GS504-E/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP32GS504-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP32GS504-E/ML by Microchip Technology Inc

  • Please alert me when DSPIC33EP32GS504-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EP32GS504-E/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP32GS504-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EP32GS504-E/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP32GS504-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP32GS504-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: