Part Details for DSPIC33EP32MC202-I/MM by Microchip Technology Inc
Overview of DSPIC33EP32MC202-I/MM by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP32MC202-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9271
|
Newark | 16 Bit Dsc, 32Kb Flash, 4Kb Ram, 70 Mhz, 28 Pin, Mcpwm, Opamps, Comparators, Ptg 28 Qfn-S 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33EP32MC202-I/MM Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
DSPIC33EP32MC202-I/MM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
11520 In Stock |
|
$1.8000 / $2.1800 | Buy Now |
DISTI #
DSPIC33EP32MC202-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube - Bulk (Alt: DSPIC33EP32MC202-I) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8111 / $2.1800 | Buy Now |
DISTI #
579-PC33EP32MC202IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin RoHS: Compliant | 852 |
|
$1.7900 / $2.1200 | Buy Now |
DISTI #
V99:2348_06433791
|
Arrow Electronics | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2308 | Americas - 427 |
|
$2.1880 | Buy Now |
DISTI #
DSPIC33EP32MC202-I/MM
|
Microchip Technology Inc | 70MIPS, DSP, 32KB Flash, 4KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
1831 Alternates Available |
|
$1.5700 / $2.1800 | Buy Now |
DISTI #
70540851
|
RS | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 28 pin, MCPWM, OpAmps, Comparators, PTG | Microchip Technology Inc. DSPIC33EP32MC202-I/MM RoHS: Not Compliant Min Qty: 427 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | dsPIC33EP Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFNS-28 RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant |
427 In Stock 1891 Factory Stock |
|
$1.6400 / $1.9700 | Buy Now |
DISTI #
DSPIC33EP32MC202-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube - Bulk (Alt: DSPIC33EP32MC202-I) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8111 / $2.1800 | Buy Now |
Part Details for DSPIC33EP32MC202-I/MM
DSPIC33EP32MC202-I/MM CAD Models
DSPIC33EP32MC202-I/MM Part Data Attributes:
|
DSPIC33EP32MC202-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32MC202-I/MM
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32MC202-I/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP32MC202-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32MC202-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32MC202-E/MMVAO | 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP32MC202-I/MM vs DSPIC33EP32MC202-E/MMVAO |