Part Details for DSPIC33EP512MC202-H/MM by Microchip Technology Inc
Overview of DSPIC33EP512MC202-H/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512MC202-H/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9132
|
Newark | Dsc, 40Mhz, 512Kb, Qfns-Ep-28, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:512Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfns-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP512MC202-H/MM Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
DSPIC33EP512MC202-H/MM-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 28QFN Min Qty: 122 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
579-33EP512MC202HMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM MCPWM QEI RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
DSPIC33EP512MC202-H/MM
|
Microchip Technology Inc | 70MIPS, DSP, 512KB Flash, 48KB RAM, MCPWM, OpAmps, PTG, 28-pins, up to 150C, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9100 / $6.7700 | Buy Now |
DISTI #
70540992
|
RS | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparato | Microchip Technology Inc. DSPIC33EP512MC202-H/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 40 MIPs - 21 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant | 0 |
|
$5.8700 / $8.4600 | Buy Now |
DISTI #
33EP512MC202-H/MM
|
TME | IC: dsPIC microcontroller, 512kB, 48kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$5.9300 / $7.0700 | RFQ |
|
NAC | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparators, PTG - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$5.8300 / $7.0300 | Buy Now |
DISTI #
3626503
|
Farnell | DSC, 40MHZ, 512KB, QFNS-EP-28 RoHS: Compliant Min Qty: 122 Lead time: 38 Weeks, 1 Days Container: Each | 0 |
|
$6.2577 | Buy Now |
Part Details for DSPIC33EP512MC202-H/MM
DSPIC33EP512MC202-H/MM CAD Models
DSPIC33EP512MC202-H/MM Part Data Attributes:
|
DSPIC33EP512MC202-H/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MC202-H/MM
Microchip Technology Inc
IC MCU 16BIT 512KB FLASH 28QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512MC202-H/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP512MC202-H/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC202-H/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512MC202-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC202-H/MM vs DSPIC33EP512MC202-E/MM |
DSPIC33EP512MC202T-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC202-H/MM vs DSPIC33EP512MC202T-E/MM |
DSPIC33EP512MC202T-H/MM | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP512MC202-H/MM vs DSPIC33EP512MC202T-H/MM |
DSPIC33EP512MC202-I/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC202-H/MM vs DSPIC33EP512MC202-I/MM |