-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC33EV32GM002-E/MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7722
|
Newark | Dsc, 60Mhz, 32Kb, Qfns-Ep-28, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfns-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EV32GM002-E/MM Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
DSPIC33EV32GM002-E/MM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
213 In Stock |
|
$3.1400 / $3.7700 | Buy Now |
DISTI #
DSPIC33EV32GM002-E
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 32KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EV32GM002-E) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1400 / $3.7700 | Buy Now |
DISTI #
579-33EV32GM002-E/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM RoHS: Compliant | 1530 |
|
$3.1400 / $3.7700 | Buy Now |
DISTI #
DSPIC33EV32GM002-E/MM
|
Microchip Technology Inc | 16 Bit 5V DSC, 32KB ECC Flash, 4KB RAM, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2039-03-30 RoHS: Compliant pbFree: Yes |
732 Alternates Available |
|
$2.7400 / $3.7700 | Buy Now |
DISTI #
70578659
|
RS | 16 BIT 5V DSC 32KB ECC FLASH, 4KB RAM, 60 MHZ, 6 MC PWM, 3 O | Microchip Technology Inc. DSPIC33EV32GM002-E/MM RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.7700 | RFQ |
|
Future Electronics | dsPIC33EV Series 4 KB RAM 32 KB Flash 16-Bit Digital Signal Controller-QFNS-28 RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 60 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 4.5 to 5.5V - 28-QFN-S (6x6). RoHS: Compliant | 732 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
DISTI #
33EV32GM002-E/MM
|
TME | IC: dsPIC microcontroller, 32kB, 4kBSRAM, QFN-S28, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$3.3500 / $3.9900 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 32KB FLASH 28QFN | 147 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EV32GM002-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV32GM002-E/MM
Microchip Technology Inc
DSPIC33EV32GM002-E/MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EV32GM002-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV32GM002-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV32GM002-E/MMVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EV32GM002-E/MM vs DSPIC33EV32GM002-E/MMVAO |
DSPIC33EV32GM002T-E/MMVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EV32GM002-E/MM vs DSPIC33EV32GM002T-E/MMVAO |