Part Details for DSPIC33FJ128GP706A-E/PT by Microchip Technology Inc
Overview of DSPIC33FJ128GP706A-E/PT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128GP706A-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4611
|
Newark | Dsc, 40Mhz, 128Kb, Tqfp-64, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33FJ128GP706A-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
DSPIC33FJ128GP706A-E/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6883 In Stock |
|
$7.4900 / $9.0100 | Buy Now |
DISTI #
DSPIC33FJ128GP706A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: DSPIC33FJ128GP706A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.4900 / $9.0100 | Buy Now |
DISTI #
579-FJ128GP706A-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 128KB Flash RoHS: Compliant | 2575 |
|
$7.4900 / $9.0100 | Buy Now |
DISTI #
DSPIC33FJ128GP706A-E/PT
|
Microchip Technology Inc | 16 Bit MCU 64LD 40MIPS 128KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2880 Alternates Available |
|
$6.5500 / $9.0100 | Buy Now |
DISTI #
70541281
|
RS | Digital Signal Processors, DSP, DSC 16Bit 40MIPS 128KB Flash | Microchip Technology Inc. DSPIC33FJ128GP706A-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 / $9.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
963 In Stock 1600 Factory Stock |
|
$6.9400 / $8.7100 | Buy Now |
DISTI #
66919677
|
Verical | MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2307 | Americas - 960 |
|
$8.8121 / $12.0806 | Buy Now |
DISTI #
DSPIC33FJ128GP706A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: DSPIC33FJ128GP706A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.4900 / $9.0100 | Buy Now |
Part Details for DSPIC33FJ128GP706A-E/PT
DSPIC33FJ128GP706A-E/PT CAD Models
DSPIC33FJ128GP706A-E/PT Part Data Attributes:
|
DSPIC33FJ128GP706A-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP706A-E/PT
Microchip Technology Inc
General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +125C; Container: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128GP706A-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP706A-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP706A-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128GP706A-I/PT | General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +85C; Container: Tray | Microchip Technology Inc | DSPIC33FJ128GP706A-E/PT vs DSPIC33FJ128GP706A-I/PT |