Part Details for DSPIC33FJ128MC510-I/PF by Microchip Technology Inc
Overview of DSPIC33FJ128MC510-I/PF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128MC510-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4954
|
Newark | Ic,dsp,16-Bit,cmos,tqfp,100Pin,plastic Rohs Compliant: Yes |Microchip DSPIC33FJ128MC510-I/PF Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $9.2100 | Buy Now |
DISTI #
DSPIC33FJ128MC510-I/PF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0000 | Buy Now |
DISTI #
DSPIC33FJ128MC510-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ128MC510-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.1500 / $9.8000 | Buy Now |
DISTI #
579-DS33FJ128MC510PF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40MIPS 128KB RoHS: Compliant | 484 |
|
$8.7800 / $9.8000 | Buy Now |
DISTI #
DSPIC33FJ128MC510-I/PF
|
Microchip Technology Inc | 40 MIPS, 128KB Flash, 8KB RAM, 100 pins, Motor Control, CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7812 Alternates Available |
|
$7.1100 / $9.8000 | Buy Now |
DISTI #
70541325
|
RS | Digital Signal Processors, DSP, DSC 40MIPS 128KB | Microchip Technology Inc. DSPIC33FJ128MC510-I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 / $11.0400 | RFQ |
|
Future Electronics | 16bit 9040 MIPS, 128KB Flash, 8KB RAM, 100 pins, Motor Control, CAN RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.6500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 85 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 0 |
|
$9.4200 / $13.5400 | Buy Now |
DISTI #
DSPIC33FJ128MC510-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ128MC510-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.1500 / $9.8000 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 128KB FLASH 100TQFP | 759 |
|
RFQ |
Part Details for DSPIC33FJ128MC510-I/PF
DSPIC33FJ128MC510-I/PF CAD Models
DSPIC33FJ128MC510-I/PF Part Data Attributes
|
DSPIC33FJ128MC510-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128MC510-I/PF
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |