-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33FJ16GS504-I/TL-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44VTLA Min Qty: 1 Lead time: 52 Weeks Container: Tube |
44 In Stock |
|
$5.1000 | Buy Now |
DISTI #
DSPIC33FJ16GS504-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: DSPIC33FJ16GS504-I) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70541437
|
RS | 16 Bit MCU/DSP 40MIPS 16 KB FLASH 2KB RAM SMPS | Microchip Technology Inc. DSPIC33FJ16GS504-I/TL RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7000 / $7.8800 | RFQ |
DISTI #
DSPIC33FJ16GS504-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: DSPIC33FJ16GS504-I) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
DSPIC33FJ16GS504-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: DSPIC33FJ16GS504-I) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
|
NAC | 16 Bit MCU/DSP 40MIPS 16 KB FLASH 2KB RAM SMPS - Package: 44 VTLA 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
3627161
|
Farnell | DIGITAL SIGNAL CONTROLLERS RoHS: Compliant Min Qty: 183 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$5.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ16GS504-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS504-I/TL
Microchip Technology Inc
16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS504-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS504-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ16GS504 | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ16GS504-I/TL vs DSPIC33FJ16GS504 |
DSPIC33FJ16GS504T-I/PT | IC,DSP,16-BIT,CMOS,TQFP,44PIN,PLASTIC | Microchip Technology Inc | DSPIC33FJ16GS504-I/TL vs DSPIC33FJ16GS504T-I/PT |
DSPIC33FJ16GS504T-I/ML | IC,DSP,16-BIT,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | DSPIC33FJ16GS504-I/TL vs DSPIC33FJ16GS504T-I/ML |