Datasheets
DSPIC33FJ16GS504T-E/PT by: Microchip Technology Inc

IC,DSP,16-BIT,CMOS,TQFP,44PIN,PLASTIC

Part Details for DSPIC33FJ16GS504T-E/PT by Microchip Technology Inc

Overview of DSPIC33FJ16GS504T-E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ16GS504T-E/PT

Part # Distributor Description Stock Price Buy
DISTI # DSPIC33FJ16GS504T-E/PT
Microchip Technology Inc 16 BIT MCU/DSP 44LD 40MIPS 16 KB FLASH SMPS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 38400
  • 1 $6.1600
  • 25 $6.0000
  • 100 $5.8500
  • 1,000 $5.3900
  • 5,000 $5.1300
$5.1300 / $6.1600 Buy Now
Onlinecomponents.com   144000 Factory Stock
  • 0 $0
$0 Buy Now
Ameya Holding Limited dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - TQFP-44 43200
RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
DISTI # SMC-DSPIC33FJ16GS504T-E/PT
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 130800
RFQ
DISTI # DSPIC33FJ16GS504T-E/PT
Avnet Silica MCCDSPIC33FJ16GS504T-E/PT (Alt: DSPIC33FJ16GS504T-E/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now

Part Details for DSPIC33FJ16GS504T-E/PT

DSPIC33FJ16GS504T-E/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33FJ16GS504T-E/PT Part Data Attributes

DSPIC33FJ16GS504T-E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33FJ16GS504T-E/PT Microchip Technology Inc IC,DSP,16-BIT,CMOS,TQFP,44PIN,PLASTIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 40 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 35
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (words) 2048
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Current-Max 160 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33FJ16GS504T-E/PT

This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS504T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS504T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33FJ16GS504-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ16GS504T-E/PT vs DSPIC33FJ16GS504-E/PT
Part Number Description Manufacturer Compare
DSPIC33FJ16GS504-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ16GS504T-E/PT vs DSPIC33FJ16GS504-E/PT
DSPIC33FJ16GS504-E/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33FJ16GS504T-E/PT vs DSPIC33FJ16GS504-E/ML
DSPIC33FJ16GS504T-E/TL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC44 Microchip Technology Inc DSPIC33FJ16GS504T-E/PT vs DSPIC33FJ16GS504T-E/TL

DSPIC33FJ16GS504T-E/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ16GS504T-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ16GS504T-E/PT by Microchip Technology Inc

  • Please alert me when DSPIC33FJ16GS504T-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33FJ16GS504T-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ16GS504T-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33FJ16GS504T-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ16GS504T-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ16GS504T-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: