Part Details for DSPIC33FJ32MC101T-I/SS by Microchip Technology Inc
Overview of DSPIC33FJ32MC101T-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32MC101T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W5724
|
Newark | Dsc, 32Mhz, 32Kb, Ssop-20, Product Range:-, Core Frequency:32Mhz, Flash Memory Size:32Kb, No. Of I/O S:15I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Ssop, No. Of Pins:20Pins Rohs Compliant: Yes |Microchip DSPIC33FJ32MC101T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
DSPIC33FJ32MC101T-I/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20SSOP Min Qty: 1600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
DSPIC33FJ32MC101T-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 20-Pin SSOP T/R - Tape and Reel (Alt: DSPIC33FJ32MC101T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
579-PIC33FJ32MC101TI
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b MotC DSC,16 MIPS 32KB Flash, 2KB RAM RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
DSPIC33FJ32MC101T-I/SS
|
Microchip Technology Inc | 16 Bit DSC, 32KB Flash, 2KB RAM, 16 MHz, 20 Pin, MCPWM, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
4800 Alternates Available |
|
$2.2900 / $3.1600 | Buy Now |
DISTI #
70541584
|
RS | 16-bit Motor Control DSC Family, 16 MIPS, 32KB Flash, 2KB RAM | Microchip Technology Inc. DSPIC33FJ32MC101T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 16 MIPs - 15 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 20-SSOP - T&R. RoHS: Compliant | 4800 Factory Stock |
|
$2.5000 / $6.8300 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 32KB FLASH 20SSOP | 4800 |
|
RFQ | |
|
NAC | 16-bit Motor Control DSC Family, 16 MIPS, 32KB Flash, 2KB RAM - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$2.7200 / $3.2800 | Buy Now |
Part Details for DSPIC33FJ32MC101T-I/SS
DSPIC33FJ32MC101T-I/SS CAD Models
DSPIC33FJ32MC101T-I/SS Part Data Attributes
|
DSPIC33FJ32MC101T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32MC101T-I/SS
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ32MC101T-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33FJ32MC101T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32MC101T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32MC101-E/SS | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ32MC101T-I/SS vs DSPIC33FJ32MC101-E/SS |
DSPIC33FJ32MC101-I/SS | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ32MC101T-I/SS vs DSPIC33FJ32MC101-I/SS |