Part Details for DSPIC33FJ32MC102-E/SO by Microchip Technology Inc
Overview of DSPIC33FJ32MC102-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32MC102-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9620
|
Newark | Dsc, 32Mhz, 32Kb, Wsoic-28, Product Range:-, Core Frequency:32Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Wsoic, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33FJ32MC102-E/SO Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
DSPIC33FJ32MC102-E/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SOIC Min Qty: 216 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
DSPIC33FJ32MC102-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ32MC102-E) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0500 / $3.6700 | Buy Now |
DISTI #
579-PC33FJ32MC102ESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
DSPIC33FJ32MC102-E/SO
|
Microchip Technology Inc | 16 Bit DSC, 32KB Flash, 2KB RAM, 16 MHz, 28 Pin, MCPWM, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
7452 Alternates Available |
|
$2.6700 / $3.6700 | Buy Now |
DISTI #
70541586
|
RS | 16-bit Motor Control DSC Family, 16 MIPS, 32KB Flash, 2KB RAM | Microchip Technology Inc. DSPIC33FJ32MC102-E/SO RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 16 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 28-SOIC. RoHS: Compliant | 7452 Factory Stock |
|
$3.2100 / $4.6800 | Buy Now |
DISTI #
33FJ32MC102-E/SO
|
TME | IC: dsPIC microcontroller, 32kB, 2kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.2400 / $3.8600 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 32KB FLASH 28SOIC | 7452 |
|
RFQ |
Part Details for DSPIC33FJ32MC102-E/SO
DSPIC33FJ32MC102-E/SO CAD Models
DSPIC33FJ32MC102-E/SO Part Data Attributes:
|
DSPIC33FJ32MC102-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32MC102-E/SO
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ32MC102-E/SO
This table gives cross-reference parts and alternative options found for DSPIC33FJ32MC102-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32MC102-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32MC102T-I/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ32MC102-E/SO vs DSPIC33FJ32MC102T-I/SO |
DSPIC33FJ32MC102-I/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ32MC102-E/SO vs DSPIC33FJ32MC102-I/SO |