Part Details for DSPIC33FJ32MC204-E/PT by Microchip Technology Inc
Overview of DSPIC33FJ32MC204-E/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32MC204-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8195
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 32Kb 40Mhz, 3.6V, Tqfp44, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:32Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.6V Rohs Compliant: Yes |Microchip DSPIC33FJ32MC204-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
DSPIC33FJ32MC204-E/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
178 In Stock |
|
$4.6900 / $5.6600 | Buy Now |
DISTI #
DSPIC33FJ32MC204-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: DSPIC33FJ32MC204-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.6900 / $5.6600 | Buy Now |
DISTI #
579-DSPIC332MC204EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 32KB Motor40 MIPS RoHS: Compliant | 0 |
|
$4.6900 / $5.6600 | Order Now |
DISTI #
DSPIC33FJ32MC204-E/PT
|
Microchip Technology Inc | 44-PIN, 32KB, FLASH, 2048BYTES-RAM, 40MIPS, 35I/O, 16-BIT FAMILY, Projected EOL: 2034-10-02 RoHS: Compliant pbFree: Yes |
18240 Alternates Available |
|
$4.1000 / $5.6600 | Buy Now |
DISTI #
70451900
|
RS | 16-bit DSC, 32KB Flash, Motor,40 MIPS, nanoWatt44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. DSPIC33FJ32MC204-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $6.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant | 21440 Factory Stock |
|
$4.9400 / $7.2000 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 32KB FLASH 44TQFP | 21440 |
|
RFQ | |
|
NAC | 16-bit DSC, 32KB Flash,Motor,40 MIPS,nanoWatt - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 17120 |
|
$4.8700 / $5.8700 | Buy Now |
Part Details for DSPIC33FJ32MC204-E/PT
DSPIC33FJ32MC204-E/PT CAD Models
DSPIC33FJ32MC204-E/PT Part Data Attributes
|
DSPIC33FJ32MC204-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32MC204-E/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ32MC204-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ32MC204-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32MC204-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32GP303-H/TML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32GP303-H/TML |
DSPIC33FJ32GP303T-H/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32GP303T-H/ML |
DSPIC33FJ32GP203-H/TML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32GP203-H/TML |
DSPIC33FJ32MC804T-I/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32MC804T-I/ML |
DSPIC33FJ32GP303T-I/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32GP303T-I/ML |
DSPIC33FJ32MC804-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32MC804-I/ML |
DSPIC33FJ32GP203T-E/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32GP203T-E/ML |
DSPIC33FJ64GP804-E/MLVAO | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ64GP804-E/MLVAO |
DSPIC33FJ32MC802T-E/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32MC802T-E/ML |
DSPIC33FJ32MC804-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ32MC204-E/PT vs DSPIC33FJ32MC804-E/ML |