Part Details for DSPIC33FJ64GS606-E/PT by Microchip Technology Inc
Overview of DSPIC33FJ64GS606-E/PT by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ64GS606-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1555
|
Newark | Dsc, 16Bit, 64Kb, 80Mhz, 3.6V, Tqfp-64, Product Range:Dspic33F Series, Core Frequency:80Mhz, Flash Memory Size:64Kb, No. Of I/O S:58I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Usb, Core Supply Voltage:2.5V, No. Of Pins:64Pinsrohs Compliant: Yes |Microchip DSPIC33FJ64GS606-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
DISTI #
DSPIC33FJ64GS606-E/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
320 In Stock |
|
$6.4800 / $7.8500 | Buy Now |
DISTI #
DSPIC33FJ64GS606-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP - Trays (Alt: DSPIC33FJ64GS606-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.4800 / $7.8500 | Buy Now |
DISTI #
579-33FJ64GS606-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH RoHS: Compliant | 555 |
|
$6.4800 / $7.8500 | Buy Now |
DISTI #
DSPIC33FJ64GS606-E/PT
|
Microchip Technology Inc | 16-bit DSC, 64LD,64KB Flash,SMPS,CAN,DMA,40 MIPS,nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
403 Alternates Available |
|
$5.6700 / $7.8500 | Buy Now |
DISTI #
70454505
|
RS | 16 Bit MCU/DSP 40MIPS 64KB FLASH64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. DSPIC33FJ64GS606-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 / $9.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
470 In Stock 320 Factory Stock |
|
$6.1900 / $7.3400 | Buy Now |
DISTI #
73501689
|
Verical | MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 470 |
|
$9.6579 | Buy Now |
DISTI #
69737691
|
Verical | MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray Min Qty: 160 Package Multiple: 160 Date Code: 2323 | Americas - 160 |
|
$6.5120 | Buy Now |
Part Details for DSPIC33FJ64GS606-E/PT
DSPIC33FJ64GS606-E/PT CAD Models
DSPIC33FJ64GS606-E/PT Part Data Attributes:
|
DSPIC33FJ64GS606-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64GS606-E/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 9216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |