Part Details for DSPIC33FJ64GS608-E/PT by Microchip Technology Inc
Overview of DSPIC33FJ64GS608-E/PT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ64GS608-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1560
|
Newark | 16 Bit Mcu/Dsp 40Mips 64Kb Flash 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33FJ64GS608-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 | Buy Now |
DISTI #
DSPIC33FJ64GS608-E/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
127 In Stock |
|
$7.3800 / $8.8900 | Buy Now |
DISTI #
DSPIC33FJ64GS608-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP - Trays (Alt: DSPIC33FJ64GS608-E) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.3800 / $8.8900 | Buy Now |
DISTI #
579-33FJ64GS608-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH RoHS: Compliant | 217 |
|
$7.3800 / $8.8900 | Buy Now |
DISTI #
DSPIC33FJ64GS608-E/PT
|
Microchip Technology Inc | 16-bit DSC, 80LD,64KB Flash,SMPS,CAN,DMA,40 MIPS,nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
357 Alternates Available |
|
$6.4500 / $8.8900 | Buy Now |
DISTI #
70453226
|
RS | 16 Bit MCU/DSP 40MIPS 64KB FLASH80 TQFP 12x12x1mm TRAY | Microchip Technology Inc. DSPIC33FJ64GS608-E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$7.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 80-Pin TQFP - Tray RoHS: Compliant | 357 Factory Stock |
|
$7.7100 / $11.2500 | Buy Now |
DISTI #
DSPIC33FJ64GS608-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP - Trays (Alt: DSPIC33FJ64GS608-E) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.3800 / $8.8900 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 64KB FLASH 80TQFP | 357 |
|
RFQ |
Part Details for DSPIC33FJ64GS608-E/PT
DSPIC33FJ64GS608-E/PT CAD Models
DSPIC33FJ64GS608-E/PT Part Data Attributes:
|
DSPIC33FJ64GS608-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64GS608-E/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 9216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |