Part Details for DSPIC33FJ64GS610-50I/PF by Microchip Technology Inc
Overview of DSPIC33FJ64GS610-50I/PF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC33FJ64GS610-50I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33FJ64GS610-50I/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
128 In Stock |
|
$8.4700 / $10.2000 | Buy Now |
DISTI #
DSPIC33FJ64GS610-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ64GS610-5) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.4700 / $10.2000 | Buy Now |
DISTI #
579-33F64GS61050IPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL RoHS: Compliant | 493 |
|
$8.4600 / $9.7600 | Buy Now |
DISTI #
DSPIC33FJ64GS610-50I/PF
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 9KB RAM, 50MHz,100Pin, SMPS PWM, 2 QEI, CAN, DAC, 4 Comp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21510 |
|
$7.3900 / $10.2000 | Buy Now |
DISTI #
70452424
|
RS | 16 Bit MCU/DSP 50MIPS 64KB FLASH100 TQFP 14x14x1mm TRAY | Microchip Technology Inc. DSPIC33FJ64GS610-50I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 / $12.2400 | RFQ |
|
Future Electronics | dsPIC33F Series 64 kB RAM 9 kB Flash 16-Bit Digital Signal Controller-TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$8.8400 / $12.7000 | Buy Now |
DISTI #
DSPIC33FJ64GS610-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ64GS610-5) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.4700 / $10.2000 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FLASH 100TQFP | 21510 |
|
RFQ | |
DISTI #
DSPIC33FJ64GS610-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ64GS610-5) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.4700 / $10.2000 | Buy Now |
Part Details for DSPIC33FJ64GS610-50I/PF
DSPIC33FJ64GS610-50I/PF CAD Models
DSPIC33FJ64GS610-50I/PF Part Data Attributes
|
DSPIC33FJ64GS610-50I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64GS610-50I/PF
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,TQFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 9216 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |