-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSQ0150V2NBC
|
Avnet Americas | DOSA Digital PMBus Interface 1-OUT 12V 50A 600W Quarter Brick - Trays (Alt: DSQ0150V2NBC) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$117.5148 | Buy Now |
DISTI #
580-DSQ0150V2NBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN RoHS: Compliant | 19 |
|
$85.7300 / $107.9900 | Buy Now |
DISTI #
DSQ0150V2NBC
|
TTI | Isolated DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$108.0000 / $112.3600 | Buy Now |
DISTI #
DSQ0150V2NBC
|
Avnet Americas | DOSA Digital PMBus Interface 1-OUT 12V 50A 600W Quarter Brick - Trays (Alt: DSQ0150V2NBC) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$117.5148 | Buy Now |
DISTI #
DSQ0150V2NBC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$83.0800 | Buy Now |
DISTI #
DSQ0150V2NBC
|
Avnet Abacus | DOSA Digital PMBus Interface 1-OUT 12V 50A 600W Quarter Brick (Alt: DSQ0150V2NBC) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DSQ0150V2NBC
|
Avnet Asia | DOSA Digital PMBus Interface 1-OUT 12V 50A 600W Quarter Brick (Alt: DSQ0150V2NBC) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSQ0150V2NBC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSQ0150V2NBC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |