Part Details for DSS 702 by knitter-switch
Overview of DSS 702 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS 702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS 702
|
Avnet Abacus | dip, 50VDC, 100mA, PCB, 2Poles (Alt: DSS 702) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |