Part Details for DSS10-01AS-TUB by IXYS Corporation
Overview of DSS10-01AS-TUB by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS10-01AS-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS10-01AS-TUB
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, D2PAK, tube, 90W Min Qty: 1 | 0 |
|
$1.1800 / $1.7700 | RFQ |